Nichicon GYA Series Aluminum Electrolytic Capacitors
Nichicon GYA Series Aluminum Electrolytic Capacitors are highly reliable, offering low ESR with high ripple current. The GYA aluminum electrolytic capacitors provide a long life of 4000 hours of durability at 125°C. GYA electrolytic capacitors offer a capacitance range of 10µF to 470µF and a voltage range of 16V to 80V. These aluminum electrolytic capacitors can operate at temperatures ranging from -55°C to +125°C. Typical applications include audio equipment, automotive electronics, industrial automation, LED lighting, power supplies, and renewable energy systems.
Features
- AEC-Q200 qualified
- Come with high reliability and low ESR
- Offer high ripple current
- Provide a long life of 4000 hours at 125°C
- RoHS compliant
Applications
- Audio equipment
- Automotive electronics
- Industrial automation
- LED lighting
- Power supplies
- Renewable energy systems
Technical Specifications
| Parameters | Values |
|---|---|
| Voltage range | 16V to 80V |
| Capacitance range | 10µF to 470µF |
| Capacitance tolerance | ±20% at 120Hz |
| Maximum ESR | 120mΩ |
| Operating temperature range | -55°C to +125°C |