Nichicon GYC Series Hybrid Aluminum Electrolytic Capacitors

Nichicon GYC Series Hybrid Aluminum Electrolytic Capacitors are conductive polymer devices that offer high ripple current and high reliability. These capacitors utilize electrolytic solution and conductive polymer to achieve high heat resistance and effective oxide film restoration. The GYC series comes with a life of 2000 to 4000 hours at 135°C. These low ESR components operate over a rated voltage range from 16V to 63V and a rated capacitance range from 10µF to 470µF. The GYC series hybrid aluminum electrolytic capacitors find use in industrial equipment, power management, and transportation applications.

Features

  • AEC-Q200 qualified
  • High heat resistance
  • High ripple current
  • Highly reliable
  • Long life
  • Low ESR
  • Low impedance
  • RoHS complaint
  • Wide temperature range

Applications

  • Industrial equipment
  • Information and communications
  • Onboard electronics
  • Power management
  • Transportation

Technical Specifications

Parameters Values
Operating temperature range -55°C to +135°C
Capacitance range 10µF to 470µF
Voltage range 16VDC to 63VDC
Resistance range 16mΩ to 120mΩ
Capacitance tolerance ±20% at 120Hz, 20°C