Cree LED XLamp White LEDs
Cree LED XLamp White LEDs provide high lumen output, efficacy, and reliability for general and specialty lighting applications. These LEDs feature a wide range of package sizes, color temperatures, and CRI options. Available in high-power LEDs and COB LED arrays, XLamp White LEDs support architectural, automotive, commercial, industrial, outdoor, and horticulture lighting applications.
XLamp CMU COB LED Arrays
Cree LED XLamp CMU COB LED Arrays feature metal construction, 9.8 mm, 14.5 mm, and 22 mm LES sizes, and 36V or 54V options. Available in 98 CRI Fidelity and below-BBL Specialty color points, they offer high efficacy, increased maximum current, and compatibility with Citizen Standard optics and holders.
XLamp Pro9 High-Power LEDs
Cree LED XLamp Pro9 High-Power LEDs are available in 90 and 95 CRI minimum options with 36-V and 72-V class forward voltage options. These LEDs deliver excellent efficacy at lower drive currents, with up to 15% higher efficacy without sacrificing color rendering quality.
XLamp CTW White COB LEDs
Cree LED XLamp CTW White COB LEDs are two-channel, CCT-tunable LEDs that deliver high lumen density, long-term reliability, and high efficacy. They offer the highest lumen output and smallest LES in each size category for architectural, commercial, human-centric, and residential lighting.
XLamp XHP LEDs
Cree LED XLamp XHP LEDs deliver high lumen density, superior color rendering, and stability. These LEDs offer a maximum current range from 0.3A to 32A, voltage classes from 3V to 12V, and light output from 90lm to 18,164lm for automotive, commercial, and industrial lighting.
XLamp XP-G3 LEDs
Cree LED XLamp XP-G3 LEDs are optimized for directional, high-lumen lighting applications, including roadway, portable, and horticulture lighting. Available in 3-step and 5-step options, these LEDs feature low thermal resistance, an electrically neutral thermal path, and five different colors, including Royal Blue, Photo Red, and White versions.
XLamp XP-G4 LEDs
Cree LED XLamp XP-G4 LEDs offer high maximum current, low thermal resistance, enhanced output, and reliability. Featuring ANSI-compatible chromaticity bins, a maximum drive current of 3000mA, and thermal resistance of 1.3°C/W, these LEDs are ideal for architectural, automotive, indoor, industrial, and outdoor lighting applications.
XLamp XT LEDs
Cree LED XLamp XT White LEDs feature high efficacy, optical control, and reliability for outdoor, architectural, transportation, portable, and horticulture lighting applications. Available in multiple CRI options and color temperatures.