Cree LED XLamp CMU COB LED Arrays
Cree LED XLamp CMU COB (Chip-on-Board) LED Arrays use metal material and are available in common LES sizes of 9.8 mm, 14.5 mm, and 22 mm and voltage classes of 36V and 54V. These LEDs are also available in premium color options of Fidelity (98 CRI) and Specialty (below BBL) color points. XLamp CMU LED Arrays are compatible with Citizen Standard optics and holders. Cree LED XLamp CMU COB LED Arrays feature higher typical efficacy, higher maximum current, and higher minimum flux values.
Features
- 10% higher LPW than the CMT series of the previous generation
- Available in 9.8 mm, 14.5 mm, and 22 mm LES sizes
- Available in common package sizes
- Color spec type: CCT (K)
- CRI options: 70, 80, 90, 95
- Voltage classes of 36V and 54V
Applications
- Indoor lighting
- Downlight
- Spot
- Track
- Outdoor lighting
Technical Specifications
| Light Emitting Surface (mm) |
XLamp | Voltage Class |
Typical Current (A) |
Typical Voltage (V) |
Max Current (A) |
Max Power (W) |
|---|---|---|---|---|---|---|
| 9.8 | CMU1003 | 36V | 0.090 | 33.7 | 0.240 | 9 |
| 9.8 | CMU1006 | 36V | 0.180 | 33.7 | 0.480 | 17 |
| 9.8 | CMU1010 | 36V | 0.270 | 33.7 | 0.720 | 26 |
| 9.8 | CMU1013 | 36V | 0.360 | 33.7 | 0.960 | 35 |
| 14.5 | CMU1516 | 36V | 0.450 | 33.7 | 1.200 | 43 |
| 14.5 | CMU1519 | 36V | 0.540 | 33.7 | 1.440 | 52 |
| 14.5 | CMU1526 | 36V | 0.720 | 33.7 | 1.920 | 69 |
| 14.5 | CMU1532 | 36V | 0.900 | 33.7 | 2.400 | 86 |
| 22 | CMU2236 | 36V | 0.990 | 33.7 | 2.640 | 95 |
| 22 | CMU2239 | 36V | 1.080 | 33.7 | 2.880 | 104 |
| 22 | CMU2258 | 54V | 1.080 | 50.5 | 2.880 | 156 |
| 22 | CMU2287 | 54V | 1.620 | 50.5 | 4.320 | 233 |