Cree LED XLamp XHP LEDs

Cree LED XLamp XHP LEDs are designed to deliver exceptional light output while minimizing power consumption, leading to substantial energy savings. These LEDs offer extremely high lumen density, superior color rendering, and stability to provide high-quality light. The XLamp XHP LEDs operate with a maximum current range from 0.3A to 32A and a voltage class range from 3V to 12V. These devices come with a maximum light output range from 90lm to 18,164lm and a minimum CCT range from 1800K to 6200K. General applications include automotive headlights, commercial and industrial lighting, and UV disinfection devices.

Features

  • Available in 5-step, 3-step, and 2-step EasyWhite bins
  • Available in white and offered in 12V, 3V, and 6V versions
  • Compatible with reflow soldering under JEDEC J-STD-020C guidelines
  • Compliant with RoHS and REACH regulations
  • Offered in standard and minimum CRI options ranging from low to very high
  • Offers low thermal resistance
  • Unlimited floor life under conditions of ≤ 30ºC and 85% RH

Applications

  • Commercial and industrial lighting
  • Digital billboards
  • Headlights and fog lights
  • High-bay and low-bay lighting
  • Horticulture lighting
  • UV and disinfection lighting

Technical Specifications

Parameters XHP35.2 XHP50.3 XHP70.2 XHP70.3 XHP35.2 Pro9
LED junction temperature (°C) 150 max. 150 max. 150 max. 150 max. 150 max.
Typical thermal resistance (°C/W) 0.7 0.4 0.3 0.2 0.7
Maximum reverse voltage (V) 1 1 1 1 1
Temperature coefficient of voltage (mV/°C) 3V -1.25 -1.4 -1.45 -1.25 -5
6V -2.5 -2.8 -2.9 -2.5
12V -5 -5.6 -5.8 -5
Resources Datasheet Datasheet Datasheet Datasheet Datasheet