Cree LED XLamp XP-G3 LEDs

Cree LED XLamp XP-G3 LEDs are optimized for directional, high-lumen lighting applications such as roadway, portable, and horticulture and enable lighting manufacturers to simplify their design process and shorten time‑to‑market. The XLamp XP-G3 LEDs are available in 3-step and 5-step options and have low thermal resistance at  1 °C/W. These LEDs have an electrically neutral thermal path and an unlimited floor life at ≤ 30 ºC/85% RH and are available in five different colors, including Royal Blue and two different Photo Red and White versions.

Cree LED Horticulture LEDs are available in several XP-G3 series, including the XP-G3 Photophyll line and the XP-G3 S Line versions. These horticulture LEDs have a wide viewing angle of 123° to 130°, are RoHS and REACH compliant, and are UL recognized components. They also feature low thermal resistance and a maximum drive current range of 1500 mA to 2000 mA.

Features

  • 125°–130° wide viewing angle
  • ANSI-compatible chromaticity bins
  • Available in 70-, 80- and 90-CRI photo red
  • REACH and RoHS compliant
  • Reflow solderable
  • UL recognized

Applications

  • Horticulture
  • Portable 
  • Roadway

Technical Specifications

Parameter Value
Color Spec Type PWL (nm)
Color Min 650
Color Max 670
Binning Current 0.35 A
Binning Temperature 25°C
Typical Vf 1.95
Max Current 1.5 A
Max Power 4 W