Cree LED XLamp XP-G4 LEDs
Cree LED XLamp XP-G4 LEDs offer high maximum current and low thermal resistance, enabling enhanced levels of output and reliability. The XLamp XP-G4 LEDs feature ANSI-compatible chromaticity bins and function at a maximum drive current of 3000mA. These XP-G4 LEDs have a thermal resistance of 1.3°C/W and a maximum reverse voltage of 5V. XLamp XP-G4 LEDs operate at a maximum temperature of 150°C and are ideal for various architectural, automotive, entertainment, indoor, industrial, and outdoor lighting applications.
Features
- Chromaticity bins compatible with ANSI standards
- Higher maximum current capability and reduced thermal resistance
- In adherence to UL specifications
- In conformity with RoHS and REACH regulations
- Offered in white options with no minimum CRI, as well as 70, 80, and 90 CRI
- Optimized optical profile designed to maximize on-axis light output
- Thermally conductive path with electrical neutrality
Applications
- Architectural lighting
- Automotive lighting
- Headlamps
- Industrial lighting
- Outdoor lighting
- Portable lighting
Technical Specifications
| Parameters | Values |
|---|---|
| Maximum drive current | 3000mA |
| Thermal resistance | 1.3°C/W |
| Maximum reverse voltage | 5V |
| Viewing angle | 120° and 125° |
| Maximum operating temperature | 150°C |