Cree LED XLamp Pro9 High-Power LEDs

Cree LED XLamp Pro9 High-Power LEDs are available in 90 and 95 CRI minimum options with forward voltage options of 36‑V class and 72-V class. XLamp Pro9 High-Power LEDs deliver excellent efficacy at lower drive currents. These LEDs have up to 15% higher efficacy for 90 and 95 color rendering index (CRI) without sacrificing color rendering quality.

Features

  • 30‑mm optical source
  • Available in 90 and 95 CRI minimum options
  • EasyWhite 2‑ and 3-step binning
  • Highest operating temperature rating of 105  °C
  • Neutral or warm white illumination
  • Premium Color 2- and 3-step binning
  • Thermocouple attach point 
  • Top-side solder connections 

Applications

  • General indoor and outdoor commercial lighting applications

Technical Specifications

Parameter Value
DC forward current (36 V) 3600 mA
DC forward current (72 V) 1800 mA
ESD withstand voltage (HBM per Mil-Std-883D) 8000 V
Reverse current (36 V, 72 V ) 0.1 mA
Viewing angle (FWHM) 115 Degrees