Cree LED XLamp CTW White COB LEDs

Cree LED XLamp CTW White COB LEDs are a series of two-channel, CCT-tunable Chip-On-Board (COB) LEDs that deliver exceptional flexibility, high lumen density, and long-term reliability. These LEDs provide the highest lumen output and the smallest LES in each size category, while also offering the highest efficacy available among CCT-tunable COB LEDs. The XLamp CTW White COB LEDs feature a maximum reverse voltage of 1V, a maximum drive current of 350mA per channel, and a maximum DC forward current of 350mA. General applications include architectural lighting, commercial lighting, human-centric lighting, and residential lighting.

Features

  • 3‑step option
  • Available in 6500 K/2700 K & 5000 K/2200 K CCT options
  • Available in 90‑CRI minimum white
  • Component recognized by UL (E349212)
  • High efficacy in CCT-tunable COB LEDs
  • RoHS and REACH compliant
  • Supports wide range of field-configurable CCTs

Applications

  • Architectural lighting
  • Commercial lighting
  • Human-centric lighting
  • Residential lighting
  • Retail and display lighting
  • Studio and stage lighting

Technical Specifications

Parameters Values
Typical ESD Withstand Voltage (HBM per Mil-Std-883D) Class 3A
Wide Viewing Angle  114° 
Maximum DC Forward Current 350mA
Maximum Reverse voltage  1V
Typical Forward Voltage (@ 180mA, 85°C) 36.4V