Amphenol MIL-DTL-38999 Series I, II, & III Connectors
MIL-DTL-38999 connectors, previously known as MIL-C-38999, are available in four primary MIL Type connectors: Series I, II, and III. Series I connectors are used for quick disconnect coupling systems for blind and difficult mating areas. Series II connectors feature a lower profile to support high-vibration and critical environment applications. Series III connectors support high vibration suitable for blinding mating areas with elevated temperatures.
Amphenol MIL-DTL-38999 Series I
Shop All Amphenol Series I ConnectorsAmphenol LJT Series Connectors
LJT Series Connectors feature a lightweight, space-saving design and are MIL-DTL-38999 Series I connectors.
Amphenol LJT Series Contacts
LJT Series Contacts provide reliability, connectivity, and high performance for MIL-DTL-38999 Series I connectors.
Amphenol MS 38999 Connectors
MS 38999 Connectors comply with MIL-DTL-38999 Series I specs, providing secure and durable connections.
Amphenol MIL-DTL-38999 Series II
Shop All Amphenol Series II ConnectorsAmphenol JT Series Connectors
JT Series Connectors feature a lightweight, space-saving design with a 3 point bayonet locking system.
Amphenol JT Series Contacts
JT Series Contacts provide reliability, connectivity, and high performance for MIL-DTL-38999 Series II connectors.
Amphenol JTR Series Connectors
JTR Series Connectors feature rear-release crimp contacts and meet MIL-DTL-38999 Series II standards.
Amphenol MS 38999 II Connectors
MS 38999 II connectors comply with MIL-DTL-38999 Series II specs, offering secure and reliable connections.
Amphenol MIL-DTL-38999 Series III
Shop All Amphenol Series III ConnectorsAmphenol Tri-Start Connectors
Tri-Start Connectors offer aluminum, stainless steel, and composite shells with EMI shielding for durability
Amphenol TV-R Series Connectors
TV-R Series feature special insert arrangements for large contacts in MIL-DTL-38999 Series III Connectors.
Amphenol CVT Series Connectors
CVT Series Connectors feature a crimp termination style, copper alloy contact material, and self locking mating.
Amphenol PowerSafe Series Connectors
PowerSafe Series Connectors are designed for power applications up to 500V and 6 contact arrangements.
Amphenol TV MicroCom Series Connectors
TV MicroCom Series Connectors feature gold contact plating and a crimp termination style.
Amphenol MIL-DTL-38999 Accessories
Shop All Amphenol MIL-DTL-38999 AccessoriesAmphenol MIL-DTL-38999 Accessories
D38999 Accessories are cost-effective devices that eliminate the need for additional accessories.
Amphenol MIL-DTL-38999 Contacts
D38999 Contacts are available in all standard materials and platings with optional alignment disks for easy assembly.
Amphenol MIL-DTL-38999 Backshells
D38999 Backshells are EMI/RFI shielded to the termination of any connector to support various mil-aero applications.
Amphenol MIL-DTL-38999 Dust Caps
D38999 Dust Caps feature a 5 & 6-pin audio connector with either a chain & solid ring, nylon rope & loop, and or SS ropes and SS lugs.
Amphenol MIL-DTL-38999 Receptacles
D38999 Receptacles include wall mount and jam nut receptacles and aluminum shell style.
Explore Amphenol D38999 Connectors
Browse Amphenol's selection of D3899 Connectors, including derivative features like high-speed connectivity, printed circuit board mounting, and hermetic sealing. TTI offers a selection of D38999 accessories, contacts, backshells, hardware, plugs, and receptacles for all your connection needs.
Amphenol Series Five D38999 Connectors
Shop All Amphenol Series Five ConnectorsAmphenol Series Five Circular Connectors
Series Five Circular Connectors feature a triple wire seal, a "Diamond-Grip" nut design, and an EMI spring.
Amphenol Series Five Plugs
Series Five Plugs feature high voltage capabilities, a full metal clip retention, and a dual start thread design.
Amphenol Series Five Receptacles
Series Five Receptacles are wall-mounted, compatible with multiple shell sizes, and have a lightweight design.
Amphenol High Speed D38999 Connectors
Shop All Amphenol High Speed D38999 ConnectorsAmphenol Oval Contact System
Oval Contact System features a wide variety of insert arrangements and a rear removable contact system.
Amphenol Quadrax Series Contacts
Quadrax Series Contacts are constructed with four inner contacts and are available in size 8 with PC tails.
Amphenol Quadrax & Differential Twinax Contacts
Quadrax and Differential Twinax Contacts are ideal for high-performance interconnection applications.
Amphenol CF38999 Fiber Optic Connectors
CF38999 Fiber Optic Connectors are lightweight and feature increased corrosion resistance terminal protection.
Amphenol Printed Circuit Board Connectors
Shop All Amphenol PCB D38999 ConnectorsAmphenol D38999 Series III PCB Connectors
D38999 Series III PCB Connectors feature pre-assembled contacts for cable-to-board wiring and various shell sizes.
Amphenol PC Tail Contacts
PC Tail Contacts are ideal for printed circuit board applications with rigid or flex print assembly attachments.
Amphenol Amphe-Lite Series Connectors
Amphe-Lite Series Connectors feature industrial mult-pins to support harsh environment applications.
Amphenol Hermetically Sealed D38999 Connectors
Shop All Amphenol Hermetically Sealed D38999 ConnectorsAmphenol D38999 II SUBMINIATURE Hermetic Connectors
D38999 II SUBMINIATURE Hermetic Connectors are compact and lightweight with an airtight seal.
Amphenol D38999 III SUBMINIATURE Hermetic Connectors
D38999 III SUBMINIATURE Hermetic Connectors have contact protection and moisture/corrosion resistance.
Amphenol USBF Connectors
USBF Connectors feature a threaded locking mechanism and are available in USB 3.0 for automotive applications.
Amphenol D38999 Related Products
Amphenol AlumaLight Series Backshells
AlumaLight Backshells are lightweight for commercial aerospace applications and feature EMI/RFI shielding.
Amphenol E Nut Components
E Nuts provides grommet-holding force for crimp connectors to assist with holding contacts in place.
Amphenol AS85049 Series MIL-Spec Backshells
AS85049 Series MIL-Spec Backshells feature a band lock adapter, composite backshells, and a crimp ring adapter.
Amphenol D38999 Plug Covers
D38999 III Series Plug Covers are compatible with plugs, jam nuts, and square flange receptacles.
Amphenol D38999 Resources
Browse All Amphenol D38999 CatalogsBrowse Amphenol's resources and supplemental information for D38999 connectors including blog posts, tools, catalogs, and more.