Amphenol Aerospace CF38999 Fiber Optic Connectors

Amphenol Aerospace CF38999 Multi-Channel Fiber Optic Connectors are industry-standard connectors that support harsh environments found in military and aerospace applications. These connectors comply with or exceed MIL-DTL-38999 requirements and feature EMI Shielding-solid metal-to-metal coupling, grounding fingers, and electroless nickel plating. The connectors provide superior EMI shielding capability with a minimum of 65dB at 10GHz. CF38999 connectors feature corrosion-resistant shells of stainless steel or cadmium over nickel plating to provide improved salt spray resistance.

Features

  • Corrosion resistant
  • Lightweight
  • Meets or exceeds requirements for MIL-DTL-38999 Series III
  • Minimized potential terminal damage with recessed pins
  • Superior EMI shielding
  • Threaded coupling quickly and mates in one complete turn of the coupling nut
  • Works in high-temperature and shock situations

Applications

  • Commercial Aerospace
  • Military

Technical Specifications

Parameters Values
Mating durability 500 mating cycles
Minimum insert retention 100PSI/25lbs
Temperature life at high-temperature rating 1000 hours
Operating temperature range -65°C to +200°C