Connecting the Modern Manufacturer
Today’s effective manufacturing plants are running all day, every day and downtimes are not an option. Amphenol Industrial is helping automation and robotics to keep productivity high and inefficiencies low with their wide selection of industry-best interconnects to provide power and signal to equipment in some of the harshest industrial environments, withstanding vibration, salt spray, humidity, dust, EMI/EMC and temperature extremes.
Check out Amphenol Industrial’s latest Automation & Robotics brochure for their full line of power connectors, signal connectors, backplane connectors, rugged data cables and switches, complete cable assemblies, fiber optic connectors and assemblies, or system attachments.
97 Series
Featuring a wide variety of shell styles, contact patterns and accessory options, the 97 Series is used for automotive, robotics, machine tool and welding and numerous other commercial applications. Its shell components are fabricated from high grade aluminum alloy to provide strength and
environmental protection.
5015 Series
Amphenol’s 5015 series is a rugged, versatile and environmental resistant connector with proven electrical capability in a cost effective package. This medium to heavy weight cylindrical connector is available in 5 shell styles, 19 shell sizes and 5 service classes and 305 contact arrangements from 1 to 104 circuits.
RADSOK Power to Board
The laser welded construction of the R4 contact delivers the same performance as the original RADSOK® contact in a smaller package that is optimized for high volume manufacturing. RADSOK® connectors are available for board-to-board, wire-to-board and busbar-to-board configurations.
ACA-B Reverse Bayonet Coupling Connectors
Amphenol ACA-B Connectors are designed for commercial and industrial applications requiring a reverse bayonet style coupling device for high power and/or signal. ACA-B’s are a quick, positive mating type of connector perfect for factory automation, robotics and process control equipment.
LPT Series
The LPT Series is an evolution of Amphenol Industrial’s well-known PT connector with the same 26482 Series I industry standard mating compatibility, ability to accept wire gauges from 22AWG/0.34mm2 to 12AWG/3.5mm2 and an IP67 rating. It is available in several styles with varying design characteristics and custom options.
PT Series
Amphenol’s Miniature Cylindrical PT Connector Series features low loss copper alloy and gold pin and socket contacts for an indefinite shelf life, seven mounting styles, 10 shell sizes and hermetic (glass fused) receptacles. These connectors are MS-approved and qualified to MIL-DTL-26482, Series 1.