Amphenol Industrial LPT Standard Circular Connectors

Amphenol Industrial LPT Series Standard Circular Connectors are cylindrical, metal connectors that complete coupling in a quarter turn. These connectors are designed for harsh environments and combine cost-effectiveness and uncompromised quality. The connectors are resistant to high shock and vibration and are available in multiple shell plating options. These connectors operate over a temperature range from -40°C to 125°C and a current rating range from 7.5A to 23A. LPT connectors are available in 2 to 55 contact configurations and find applications in energy storage, security, telecommunication, and robotics.

Features

  • 3-tine retention system, stamped and formed crimp contacts
  • 5 key/keyway mating
  • Available in multiple shell plating options, with up to 500H salt spray protection 
  • Available with machined contacts
  • Features quick positive bayonet coupling
  • High strength and lightweight due to aluminum construction
  • Resistant to high shock and high vibration

Applications

  • Energy storage
  • Factory automation
  • Heavy equipment
  • Hybrid and electric vehicles
  • Industrial instrumentation
  • Process control
  • Rail mass transit
  • Robotics
  • Security
  • Telecommunications

Technical Specifications

Parameters Values
Voltage rating range 250V to 2300V
Current rating range 7.5A to 23A
Operating temperature range -40°C to +125°C
Mating cycle 500
Wire size (mm²) 12AWG to 22AWG