Amphenol Industrial 97 Series Standard Cylindrical Connectors

Amphenol 97 Series Standard Cylindrical Connectors provide general-duty, non-environmental interconnections. These components use a threaded coupling mechanism with hard dielectric inserts. The shell components are made of aluminum alloy with either cadmium or zinc alloy finishes. These cylindrical connectors offer a wide range of shell styles and insert arrangements. The 97 series supports solder and crimp terminations while the operating temperature ranges from -55°C to +125°C. These devices are available in shell styles including wall receptacles, box receptacles, cable receptacles, straight plugs, and angle plugs. These standard connectors support up to 52 circuits, with multiple insert arrangements and the plating options include cadmium and zinc alloy for corrosion resistance. The Amphenol 97 series suits automotive, robotics, machine tools, welding, and other industrial applications.

Features

  • Aluminum alloy shells
  • Box, wall, and cable receptacle options
  • Cadmium and zinc alloy plating options
  • CSA certified
  • Crimp and solder terminations
  • Gold-plated contact options
  • Multiple shell styles including straight and angle plugs
  • RoHS and REACH compliant
  • Silver-plated contacts
  • Threaded coupling
  • UL recognition
  • Wide operating temperature range

Applications

  • Automotive systems
  • Heavy equipment
  • Machine tools
  • Robotics integration
  • Welding equipment

Technical Specifications

Parameters Values
Current rating range 1A to 23A
Operating temperature range -55°C to +125°C
Wire size 12AWG to 30AWG​
Number of positions 1 to 52
Voltage rating range 200VAC to 3000VAC