Amphenol Industrial Amphe-Power 5015 Connectors
Amphenol Industrial Amphe-Power 5015 Series Connectors are enhanced with RADSOK sockets and can handle up to 50% higher amperage. These connectors can support continuous duty from 50A to 1000A. The connectors have various back shell options and offer low contact resistance. Amphe-Power 5015 Series Connectors come with copper contacts and aluminum or composite shell and find application in communications towers, backplane power, battery terminals, and power distribution modules.
Features
- Available in a wide variety of back shell options
- High durability
- Low contact resistance
- Low engagement and separating force
- Reliable connector design
- Triple redundant fully mated indicators
- Unique connector packaging opportunities
Applications
- AC inductive drive motors
- Backplane power
- Battery terminals
- Communication towers
- Fuel cell connectors
- Hybrid electric vehicles
- Power distribution modules
Technical Specifications
| Parameters | Values |
|---|---|
| Current rating | 50A to 1000A |
| Operating temperature range | -55°C to +125°C |
| Maximum voltage rating | 3000Vrms |
| Number of contacts | 1 to 43 |
| Durability | 20000 mating cycles |