Amphenol PT Miniature Cylindrical Connectors

Amphenol PT Series Miniature Cylindrical Connectors are compliant with MIL-DTL-26482 Series 1 and provide high-density, reliable interconnect solutions for commercial and industrial applications. These connectors offer bayonet coupling, solder/crimp termination, and robust environmental protection. The PT series miniature cylindrical connectors operate within a temperature range from -55°C to +125°C and have a maximum voltage of 1000VAC. These connectors feature gold-plated copper alloy contacts, resilient inserts, and diverse shell styles. Typical applications include instrumentation, communications, and industrial controls.

Features

  • Available in a variety of shell finishes
  • Available in a wide range of shell styles
  • Durability of 500 mating cycles
  • Features a resilient Neoprene insert
  • Gold-plated contacts
  • Intermateable and interchangeable with Cannon KPT Series Connectors
  • Offers solder, crimp, PCB, coaxial, thermocouple, and hermetic contact terminations
  • Suitable for both power and signal transmission
  • Triple mating indicators

Applications

  • Communications
  • Industrial controls
  • Instrumentation
  • Oil and petrochemical industries

Technical Specifications

Parameters Values
Operating temperature range -55°C to +125°C
Voltage rating range 600VAC to 1000VAC
Current rating range 7.5A to 23A
Number of contacts 1 to 61
Contact size range 20AWG to 8AWG