Amphenol Industrial ACA-B Series Connectors have reverse bayonet coupling and are designed for commercial and industrial environments requiring a rugged bayonet-style connector for heavy-duty power and signal applications. A comprehensive selection of insert arrangements and accessory hardware configurations are featured to accommodate heavy-duty, commercial wire and cable. ACA-B is manufactured per SAE AS50151 and VG95234. The insulators are made of high-quality polychloroprene material and can withstand temperatures of -55°C to +125°C. Typical applications include automation, instrumentation, and material handling.
Amphenol Industrial ACA-B Connectors
Features
- 500 couplings minimum
- Audible and tactile indication of full coupling
- Available in both crimp and solder terminations
- Contacts available in gold and silver plating
- High shock and vibration capabilities
- IP67 rated waterproof
- Inserts available in Neoprene
- Intermateable with existing VG95234 connectors
- No lock wiring required
- Numerous finishes available
- Operating temperature range from-55°C to 125°C
- Quick positive coupling
- Rugged construction
- Up to 50% more ampacity with the use of RADSOK socket contacts
- Zinc alloy plating (cadmium free) available
Applications
- Automation
- Instrumentation
- Machine tool
- Material handling
- Process control
- Robotics
- Test and measurement