Amphenol Industrial Max-M12 Series Connectors

Amphenol Industrial Max-M12 Connectors are high-speed connectors that are designed based on IEC 61076-2-101 and SAE J 2839 standards. These connectors are ideal for rugged applications and are rated IP67 or above. The connectors are backward compatible with IEC 61076-2-101 (M12) and are available in various mounting and wire termination options. Max-M12 connectors find applications in forestry equipment, navigation, GPS and telematics, and mining machinery.

Features

  • A, B, D, and P polarity codes
  • Allows for overall cable shield or drain wire to the connector plug housing
  • Available in HDM 12 versions
  • High pressure wash down
  • Improved resistance to terminal damage
  • Plastic or metal shielding
  • Straight and 90° right angle connector offerings
  • Terminals for solder to wire or pins for PCB applications

Applications

  • Factory automation
  • Heavy equipment
  • Process control
  • Rail and mass transit