Amphenol Industrial Amphe-PD Series Power Connectors are ‘RADSOK enabled’ power connectors, offering a versatile and cost-effective solution for high-current interconnect requirements. These connectors meet RoHS requirements and are UL and IEC finger-touch safe. The Amphe-PD series is reintroduced with a new black PBT housing that is more robust and aesthetically pleasing. These power connectors operate within a temperature range from 40°C to 85°C, a voltage of 1000Vac, and a maximum current rating of 120A. Typical applications include data centers, industrial automation and robotics.
Amphenol Industrial Amphe-PD Power Connectors
Features
- Available in RADSOK® sizes 5.7 mm and 3.6 mm
- Current rating: 55A to 120A
- Durability: 100 cycles
- High-temp LCP housing for SMT PCB
- Offers a low-profile right-angle
- Operating temperature range: -40℃ to +85℃
- Provides crimp contacts in insulated housings
- Provides RADSOK socket and pin, silver over nickel
- RoHS Compliant
- Two-way connector with power rating
Applications
- Data centers
- Industrial automation
- Robotics
Video
This TTI Tech Specs video for Ampehnol Industrial Amphe-PD Series Power Connectors explains its versatile and cost-effective solution for your high current interconnect requirements.
Video Transcript
It is said that life is about making connections but in the case of Amphenol, they seem to have taken that literally. The Amphe-PD series of power connectors are designed for applications involving large currents (as high as 150 amps), requiring reliability. The new connectors come in both 5.7mm and 6.3mm RADSOK sizes, have a low-profile right-angle exit smaller than ½ inch when mated, accepts wire sizes from 12 American Wire Gauge to 4 American Wire Gauge, and has crimp connections for securing to cables. In addition to its aesthetic design, the Amphe-PD connectors are also touch-safe according to UL and IEC requirements which makes them ideal in applications where people may come into contact with the connector. Additionally, the Amphe-PD series of power connectors come in a variety of different configurations to work with flex cables, PCBs, and busbar installations, and for those needing something a little personal, Amphe-PD can ever offer custom assemblies.
View More Amphenol resources