To make the TTI.com experience more targeted and user-friendly, TTI.com (and selected third parties) use “cookies” on this website.
This technology helps us gather statistical and analytical information for personalization purposes, but the choice to accept the cookies
is always yours.
MMCX RF Connectors | TE Connectivity
Micro miniature connectors series MMCX (size 0.7/1.6; CECC 22340) are primarily intended for applications where minimum dimensions and space-saving design are required.
OSSP Connectors | TE Connectivity
OSSP connectors are a subminiature version of the OSP blind mate series. Connectors in this series incorporate the design elements of the OSP interface including the float and mismate features.
QSL RF Connector System | TE Connectivity
The QSL coaxial cable insulation displacement interface is a low profile highly ruggedized interface using surface mount technology and provides an excellent price-to-performance ratio.
RF Connectors SSMT/OSMT | TE Connectivity
TE Connectivity OSMT/SSMT RF Connectors are always EU RoHS/ELV Compliant, Reflow solder capable to 260°C. Extremely small surface mount connector with performance through 6 GHz. Available in multi-directional and Slotted Single Directions.
SSMA RF Connectors | TE Connectivity
TE Connectivity SSMA RF connectors are smaller versions of the SMA series with performance beyond 40 GHz. Designed for use with smaller diameter semi-rigid and flexible coax cable.