TE Connectivity OSSP Coaxial Connectors

TE Connectivity OSSP Coaxial Connectors are a subminiature version of the OSP blind mate series connectors. These connectors incorporate the design elements of the OSP interface including the float and mismate features. The connectors are 40% smaller than OSPs and are designed to be used in applications where space is at a premium. OSSP connectors and adapters are available in cable connectors, fixed and float mount panel connectors, and hermetic connectors.

Features

  • 50Ω impedance
  • RoHS complaint
  • Space saving
  • Subminiature version of OSP Blind Mate Connectors

Applications

  • Instrumentation equipment
  • Medical equipment
  • Test and measurement equipment