TE Connectivity's QSL coaxial cable insulation displacement interface is a low profile highly ruggedized interface using surface mount technology and provides an excellent price-to-performance ratio.
TE Connectivity QSL RF Connector System
Features
- Surface mount and Panel mount compatible
- Designed for RG 174 and RG 316 cable
- 3 port QSL footprint: 12.5mm (D) x 17.5mm (W) x 10mm (H)
- 10mm x 10.6mm max. footprint (without panel extension)
- IP67 compatible designs available upon request
- Platform expandable for multiple ports, configuration and color options
- RoHS Compliant
Applications
- Replacements for SMA, BNC, and other RF Connectors
- Mobile Antenna/GPS/Radio Systems
- PDA/PCS/Handheld
- Wireless Communication Systems
- Satellite Communications, Broadcast, and Multimedia
- Automotive Telematics
- WiFi, WiMax Antenna Mobility, and Communications
- Broadcast/Set Top Box and Integration Media
- PCIe and WNIC Cards