TE Connectivity’s Dynamic Series Connectors

Dynamic Series is a broad product family that provides connector solutions ranging from signal level circuitry through power circuit connectivity in a rugged, industrialized package. The connector family is designed for use in control system applications and is suitable for a wide range of applications requiring high-density, signal and power applications.
Dynamic Series consists of wire-to-board, wire-to-panel and wire-to-wire connectors with diverse housings available to meet most applications. Standard crimp and spring clamp variations of parts are available. The standardized contacts limit the amount of application tooling required.