TE Connectivity D-7000 Dynamic Series Connectors support up to 65A per contact with maximum wire size and are available in configurations such as board-to-wire, wire-to-wire, and wire-to-panel. D-7000 connectors provide stable electrical connections for semiconductor manufacturing and construction equipment, with some models designed to be finger safe. These connectors feature a crown band receptacle contact with a tube-shaped spring and are available in the standard 4-position format.
TE Connectivity D-7000 Dynamic Series Connectors
Features
- Achieves high current and high reliability up to 65A
- Can withstand dielectric voltage up to 3000V AC
- Designed for durability of up to 20 cycles
- Features a pitch of 16mm
- Maximum total resistance is 2mΩ
- Minimum locking strength is 196N
- Rated for a voltage of 630V AC/DC
- Supports a maximum rated current of 65A
Applications
- Control cabinet
- Data communication
- Elevator/escalator
- Factory automation computers
- Factory automation equipment
- HMI (Human Machine Interface)
- Industrial process controls
- Motion controls
- Numeric controllers
- Robotics
- Servo drives/motors
- Variable frequency drives