TE Connectivity D-2000 Dynamic Series Connectors are compact and reliable connectors for industrial machinery and come with an extended contact wiping length. The D-2000 connectors include a unique multi-position drawer type and offer a hybrid design that combines signal and power contacts in one connector. The terminals and housing of the D-2000 connectors are built to resist twisting. Typical applications include motion control, robotics, and data communication.
TE Connectivity D-2000 Dynamic Series Connectors
Features
- Designed for durability, withstanding up to 500 cycles
- Features a pitch of 2.5mm
- Insertion strength of 4.9N maximum per pole
- Rated voltage of 250V AC/DC
- The total resistance is 5mΩ maximum initially and 10mΩ maximum over its lifetime
- Withdrawal strength of 0.29N minimum per pole
Applications
- Control cabinet
- Data communication
- Elevator/escalator
- Factory automation computers
- Factory automation equipment
- HMI (Human Machine Interface)
- Industrial process controls
- Motion controls
- Numeric controllers
- Robotics
- Servo drives/motors
- Variable frequency drives