TE Connectivity D-5000 Dynamic Series Connectors are designed for up to 45A and provide enhanced reliability and productivity for main power lines. D-5000 connectors are compact, capable of supporting high current capacity, and replace terminal blocks or round terminals. These connectors feature a withstanding voltage of 3000V AC. The D-5000 series offers various housings for applications from PCB connections to internal wiring distribution, suitable for high-current power line use.
TE Connectivity D-5000 Dynamic Series Connectors
Features
- Durability: 50 cycles
- High-current, twist-resistant box-shaped contacts
- IP20 rating
- Maximum total resistance: 2mΩ
- Supports sequential mating
Applications
- Control cabinet
- Data communication
- Elevator/escalator
- Factory automation computers
- Factory automation equipment
- HMI (Human Machine Interface)
- Industrial process controls
- Motion controls
- Numeric controllers
- Robotics
- Servo drives/motors
- Variable frequency drives