TE Connectivity Dynamic 1000 Series Connectors

TE Connectivity Dynamic 1000 Series Connectors are the smallest within the Dynamic series, designed for highly reliable signal transmission in industrial machinery. D-1000 connectors are available in three pitch variants (standard 2mm, high-voltage 2.5mm, and 3.5mm branching). These connectors accommodate various wire sizes from 30AWG to 18AWG and support currents up to 5A. Typical applications include industrial control systems, data communication networks, power distribution setups, and factory automation computers.

Features

  • Anti-overstress structure ensures a reliable and robust contact spring
  • Audible latching feature allows for quick attachment and detachment
  • Box-shaped contact design prevents damage to the contact beam
  • Low insertion force facilitates easy assembly and mating
  • Made from high-conductivity materials to support current ratings
  • Three points of contact enhance electrical reliability

Applications

  • Control cabinet
  • Data communication
  • Elevator/escalator
  • Factory automation computers
  • Factory automation equipment
  • Human Machine Interface (HMI)
  • Industrial process controls
  • Motion controls
  • Numeric controllers
  • Robotics
  • Servo drives/motors
  • Variable frequency drives

Technical Specifications

Parameters Values
Voltage rating range 125V AC/DC to 250V AC/DC
Pitch 2mm,  2.5mm, and 3.5mm
Current rating range 3A to 5A
Maximum contact resistance 20mΩ 
Dielectric withstanding voltage range 1000V AC to  1500V AC
Operating temperature range -55˚C to +105˚C