TE Connectivity D-3000 Dynamic Series Connectors are extensively used as industrial signal and power connectors. D-3000 connectors feature pin layouts with a 3.81mm pitch for signal circuits and a 5.08mm pitch for high-voltage power circuits, addressing the need for compact, high-power solutions. The D-3000 connectors employ a newly developed copper alloy that supports up to 15A per pole, ensuring compatibility across all D-3000 housings and offering a versatile solution for various requirements. Typical applications include motion control, robotics, and data communication.
TE Connectivity D-3000 Dynamic Series Connectors
Features
- Anti-twist contact structure for added stability
- Audible latching feature for secure connection
- Maximum contact resistance of 10mΩ
- Operating temperature range from -55°C to +105°C
- Three types of plating options offered
- Two contact pressure options available
Applications
- Control cabinet
- Data communication
- Elevator/escalator
- Factory automation computers
- Factory automation equipment
- HMI (Human Machine Interface)
- Industrial process controls
- Motion controls
- Numeric controllers
- Robotics
- Servo drives/motors
- Variable frequency drives