TE Connectivity D-4000 Dynamic Series Connectors are designed for industrial equipment with 20A power cords, balancing compact size and high current needs. The newly designed terminal of the D-4000 connector features 4 contact points and provides over 50% more current capacity with only a 14% increase in mated height compared to the D-3000 series. Each position offers a 32% increase in current capacity over existing models, making them suitable for applications such as motion control, robotics, and data communication.
TE Connectivity D-4000 Dynamic Series Connectors
Features
- Compact and high-amperage contacts
- Dielectric withstanding voltage: 2500V AC (1 minute)
- Keyed housing
- Maximum contact resistance: 10mΩ (final)
- Operating temperature range: -55°C to +105°C
- Supports sequential mating
- Voltage rating: 600V AC/DC
Applications
- Control cabinet
- Data communication
- Elevator/escalator
- Factory automation computers
- Factory automation equipment
- HMI (Human Machine Interface)
- Industrial process controls
- Motion controls
- Numeric controllers
- Robotics
- Servo drives/motors
- Variable frequency drives