Panasonic HE-V Series General Purpose Relays
Panasonic HE-V Series General Purpose Relays are designed for high-capacity DC power applications and support a maximum load rating of 20A at 1000VDC. These power relays feature a 2 Form A contact arrangement and a compact size of 41mm × 50mm × 39.4mm. The HE-V series offers a high switching voltage capability and reduced coil holding voltage, down to 33% of the rated coil voltage, resulting in approximately 210mW of operating power. These high-capacity devices come with AgNi-type contact material with a minimum initial insulation resistance of 1000MΩ. The HE-V relays are commonly used in photovoltaic power generation, battery charge and discharge systems, and DC load control applications.
Features
- 2 Form A contact arrangement
- AgNi-type contact material
- Compact size
- Flux-resistant protective construction
- High capacity
- Non-latching coil type
- Reduced coil holding voltage
- Solder pin contact termination
- Through-hole mounting style
Applications
- Battery chargers
- DC load control
- Discharge systems
- Inverter control
- Photovoltaic power generation systems
Technical Specifications
| Parameters | Values |
|---|---|
| Size | 41mm x 50mm x 39.4mm |
| Maximum switching voltage | 1000VDC |
| Maximum switching current | 25A |
| Minimum switching load | 100mA at 5VDC |
| Minimum initial insulation resistance |
1000MΩ |
| Initial surge withstand voltage | 10000V |