Panasonic HE-PV Series Power Relays

Panasonic HE-PV Series Power Relays provide high switching capacity and low power consumption. These high-capacity relays are available in 35A, 48A, and 90A contact ratings. The HE-PV power relays feature a large contact gap and 2.5kW surge breakdown required by photovoltaic standard requirements. These flux-resistant devices contribute to overall energy savings with low coil holding voltage that can be reduced to just 40% of the nominal coil voltage. These power relays have a 1 Form A (SPST-NO) contact arrangement in a PCB-mounted small case size and are ideally used in applications such as UPS, inverters, and stationary charging stands.

Features

  • 35A, 48A, and 90A high-capacity contact rating
  • Easier assembly for high-volume projects
  • Low coil holding power
  • Low power operation
  • Meets VDE0126 and EN61810-1 standards
  • PCB mounted
  • RoHS and REACH compliant
  • Takes up less board space

Applications

  • Industrial and solar inverters
  • Stationary charging stand
  • UPS

Technical Specifications

Parameters Values
Case dimensions 35A/48A  33mm x 38mm x 36.3mm
90A/90A wide gap type 33mm x 38mm x 38.8mm
Maximum current 90A
Minimum insulation resistance 1000MΩ
Operating temperature range -50°C to +85°C
Surge withstand voltage 10000V
Vibration resistance range 10Hz to 55Hz