Panasonic HE-S Series Power Relays
Panasonic HE-S Series Power Relays feature contacts with long electrical life and high-capacity resistive switching with a load rating of 35A at 277VAC for 50000 cycles. The HE-S power relays have low operating power and an open contact gap of 3.2mm, making these relays VDE0126 compliant with European photovoltaic standards and meeting the 2.5kV surge breakdown voltage between contacts required to be compliant with the EN61810-1 industry standard. These HE-S power relays feature an operating temperature range from -40°C to +85°C and a maximum contact resistance of 100mΩ making them ideal for use in various applications including industrial electronics, energy management, power supplies, and industrial equipment.
Features
- Compliant with VDE0126 and EN61810-1 standards
- High-capacity and long electrical life
- Large contact gap and insulation distance
- Low power operation
- Reduced coil holding voltage, contributing to energy savings
- RoHS and REACH compliant
- Takes up less board space
Applications
- Energy management
- Industrial air conditioners
- Industrial electronics
- Inverters
- Photovoltaic power generation system
- UPS
Technical Specifications
| Parameters | Values |
|---|---|
| Case size | 30mm x 36mm x 40mm |
| Coil holding voltage | 30V to 110V at -40°C to +55°C |
| 30V to 60V at -55°C to +85°C | |
| Maximum contact resistance | 100mΩ |
| Minimum insulation resistance | 1000MΩ |
| Operating power | 1880mW |
| Operating temperature range | -40°C to +85°C |
HE-S Series Power Relays Product Dimensions
All dimensions in mm (Blue text is inches)