Panasonic HE-N Series Power Relays

Panasonic HE-N Series Power Relays require low power consumption and feature high switching capacity of 120A at 480VAC or 55A at 800VAC in a 1 Form A (SPST-NO) contact arrangement. These flux-resistant relays offer a compact size of 50mm x 40mm x 43mm which are PCB mounted without screw terminals for faster board assembly and easier design. The HE-N series power relays have a large contact gap of 3.6mm and a low coil holding power of 400mW which consumes minimal operating power. These power relays are ideally used in applications such as battery storage systems, industrial equipment, and solar inverters.

Features

  • 120A at 480VAC or 55A at 800VAC high-capacity contact rating
  • Contributes to energy saving in devices by reducing coil-holding voltage
  • Low power operation
  • Meets IEC 61810-1 standards
  • PCB mounted
  • RoHS and REACH compliant

Applications

  • Battery storage system
  • Industrial equipment
  • Inverter
  • Stationary charging stand

Technical Specifications

Parameters Series
Case size 50mm x 40mm x 43mm
Minimum contact gap 3.6mm (initial)
Insulation distance 10.5mm
Maximum switching current 120A
Maximum switching voltage 800VAC, 60VDC
Minimum insulation resistance 1000MΩ
Operating temperature range -40°C to +85°C
Vibration resistance range 10Hz to 55Hz

HE-N Series Power Relays Dimensions

Panasonic HE-N Series Power Relays Dimensions All dimensions in mm