Panasonic HE Relays

Panasonic HE Relays are designed to resist contact welding and withstand surge voltages. These relays offer high-capacity performance, strong surge resistance, and versatile terminal options. The HE relays operate within a temperature range from -50°C to +55°C and maintain a minimum insulation resistance of 1000MΩ. These components support a maximum switching current of 30A, a switching voltage of up to 277Vac, and feature a maximum contact resistance of 100mΩ. Typical applications include office equipment, home appliances, and industrial equipment. 

Features

  • Designed with a compact form factor
  • Incorporating mirror contact mechanisms
  • Provide high capacity and extended operational life
  • Providing sufficient insulation distance
  • RoHS Compliant

Applications

  • Home appliances
  • Industrial equipment
  • Office equipment

Technical Specifications

Parameters Values
Maximum Contact Resistance 100mΩ
Maximum Switching Voltage 277Vac, 30Vdc
Maximum Switching Current 30A
Operating Temperature Range -50°C to +55°C
Minimum Insulation Resistance 1000MΩ