Panasonic HE-R Series Power Relays
Panasonic HE-R Series Power Relays are compact size 4 Form A and 4 Form A 1 Form B 40A power devices with a maximum switching current of 50A. The HE-R series stands out as an energy management relay specifically designed for 3-phase AC charging, and also a 2 FormA contacts arrangement to enable the simultaneous cut-off of all three phases plus neutral. These power relays feature a low coil-holding voltage, reducing power consumption, and their PCB-mounted design streamlines board assembly. The HE-R relays can operate within the maximum temperature range from -40°C to +85°C with a minimum insulation resistance of 1000MΩ. Typical applications include Electric vehicle charging (EVSE), industrial power generation, 3-phase AC chargers, and industrial power supply equipment.
Features
- Capable of handling a maximum switching current of 50A
- Designed in a compact form factor for space efficiency
- Equipped with terminals suitable for 3-phase systems on printed circuit boards
- Features a welding detection function and employs mirror contact mechanisms
- Handles up to 40A at 480V AC with 30x10^3 operations
- IEC61810-1 certified
- Operates at a low power consumption of 4W (holding power: 0.49W) with a contact gap of a minimum of 3.6mm
- Pollution degree of 3
- PTI 175 tracking resistance
- RT II category of protection
- UL/C-UL and VDE approved
Applications
- 3-phase AC chargers
- Electric vehicle charging (EVSE)
- Industrial
- Industrial inverters
- Industrial power supply equipment
- Industrial welding machine
- Power generation
- Single-phase AC chargers
- Solar inverters
Technical Specifications
| Parameters | Values | |
|---|---|---|
| Minimum insulation resistance | 1000MΩ | |
| Maximum contact resistance | Form A | 10mΩ |
| Form B | 100mΩ | |
| Vibration resistance | 10Hz to 55Hz | |
| Maximum dielectric strength | 5000Vrms | |
| Surge withstand voltage | Between Form A contact and coil | 10000V |
| Between Form B contact and coil | 2500V | |