Molex EXTreme Connectors
Molex EXTreme Connectors is a product family consisting of several series of connectors, suitable for a wide variety of high-current applications. These connectors have voltages ranging from 125V to 600V with currents ranging from 1A to 150A. Operating temperatures range from -40°C to +125°C, with pitches ranging from 1.27mm to 12.00mm, and the connectors are available for power, signal, or are a hybrid of both power and signal.
EXTreme LPHPower Connectors
Molex EXTreme Low Profile Hybrid (LPH) Power Connectors are a mixed high-current power and signal connector system that delivers up to 127A per linear inch, offers flexible mating options, and features a low-profile height for improved system airflow, all while being designed with power blades parallel to the PC board.
EXTreme Ten60 High-Power Connectors
Molex EXTreme Ten60 High-Power Connectors support configurable power layouts with standard or split blades, press-fit or solder tails, a 10mm profile, and current ratings from 30A to 95A for high-power applications.
EXTreme PowerEdge Connectors
Molex EXTreme PowerEdge Connectors are card edge hybrid power connectors that offer 40A per contact and 157A per PCB inch. These are ideal for applications with limited space and require rugged, single-piece mating to a card edge or bus bar.
EXTreme Guardian HD Power Connectors
Molex EXTreme Guardian HD Power Connectors feature high-current density in a low-profile package and offer design flexibility while providing a configurable hybrid power/signal solution. These power connectors provide up to 80A of current density per blade with gold contact plating that reduces interface resistance.
EXTreme Guardian Power Connector System
Molex EXTreme Guardian Power Connector Systems have up to 80A per contact, an 11.00mm centerline pitch, EMI shielding, hot-plug capability, and a -40°C to +105°C operating temperature range. These connectors support 600Vac/dc voltage ratings for high-power applications.
EXTreme PowerMass High-Current Connectors
Molex EXTreme PowerMass High-Current Connectors offer the highest current density when compared to existing board-to-board connectors. These high-current connectors are ideal for data-communication equipment, telecommunication equipment, and power supplies.