Molex EXTreme LPHPower Connectors

Molex EXTreme Low Profile Hybrid (LPH) Power Connectors are designed with power blades parallel to the PC board. This mixed high current power and signal connector system in a co-planer board-to-board orientation delivers up to 127.0A per linear inch. These EXTreme LPH connectors feature a low-profile height for enhanced system airflow, with power contacts that are parallel to the PC board, permitting an overall connector height of 7.50mm. The LPH receptacles mate to either LPH plug or industry standard 1.57mm card edge providing greater flexibility amongst multiple industries and applications. These EXTreme LPH connectors come with two isolated power contacts per housing bay (top and bottom) that allow power and return circuits in a single bay for a total of 60.0A per power bay. The connectors are ideally used in data/computing, industrial controls, servers, and backplane applications.

Features

  • Hybrid power/signal design solution
  • Low-profile design
  • Rated for current interruption that meets hot-plugging requirements
  • Receptacle sides mates to Molex standard LPH plug or an industry standard 1.57mm PCB gold finger card edge
  • Rugged signal and power contacts that reduce the potential for stubbing or damage
  • Two isolated power contacts per housing bay (top and bottom)

Applications

  • Consumer electronics
    • UAVs/Drones
    • Appliances
    • Entertainment systems
    • HVAC systems
  • Data/Computing 
    • Test equipment 
    • Workstations 
    • High-end servers
    • Rack servers
  • Industrial
    • Industrial controls
  • Networking
    • 1U rack box 
    • Backplanes
    • Power supplies
    • Servers
  • Telecommunications
    • Routers
    • Switches
    • Hubs
    • Cellular
    • Base stations