Molex EXTreme PowerEdge Connectors

Molex EXTreme PowerEdge Connectors are one-piece vertical card edge connectors that work with gold finger PC boards or as busbar interconnects for power supply and distribution. These connectors have a low-profile design suitable for use in limited space. The EXTreme PowerEdge connectors are offered in power-only, signal-only, or combined power/signal configurations. These PowerEdge connectors are intended for applications requiring a single-piece mating interface.

EXTreme PowerEdge Connectors are compact card edge connectors rated at 40A per contact, with options to include both power and signal pins in the same housing. These connectors have terminal contacts with redundant interface points for double-sided card edge gold fingers or busbar segments, providing 157A per inch of board space. Configurations are available for AC, DC, or both within a single housing or multiple housings arranged end-to-end. Typical applications include telecommunications, networking equipment, and DC-DC converters.

Features

  • 2, 3, or 4 housing segments available
  • 2 isolated power or 8 signal contacts per segment
  • End-to-end stackable for higher circuit counts
  • Fits 1.57mm (0.062”) PCB card edge or bus bar
  • Hot-plug rated for current interruption
  • Low-profile for high current in narrow spaces
  • Press-fit or solder tail PCB mount
  • Rugged contacts to reduce stubbing or damage

Applications

  • Telecommunications/networking
    • Cellular infrastructure
    • DC-DC converters
    • High- and midrange-computing equipment
    • Routers and switches
    • Uninterruptable Power Supplies (UPSs)

Technical Specifications

Parameters Values
Current Interruption Power 40A and 50Vdc
Dielectric Withstanding Voltage 1500V
Maximum Current (at 30°C Temperature Rise) Power Conductor 40A
Signal Conductor 3A
Maximum Standard Contact Loading Voltage 250V
Minimum Insulation Resistance 5000MΩ