Molex EXTreme PowerMass High-Current Connectors

Molex EXTreme PowerMass High-Current Connectors offer the highest current density when compared to existing board-to-board connectors. EXTreme PowerMass connectors provide 380A per linear inch and 150A per circuit at a 30°C T-rise current rating. The PowerMass connectors come in board-to-board and power-to-the-board variants. They are available in a variety of power modules (150A, 80A, and 40A) and signal modules (24 to 64 circuits). These high-current connectors are ideal for data-communication equipment, telecommunication equipment, and power supplies.

Features

  • <1mΩ plane-to-plane resistance at end-of-life
  • Blind-mating design for rugged use
  • Die-cast alignment guides
  • Flexible post-mate and pre-mate options
  • High current transfer with minimal heat generation
  • Metal stiffener with assembled modules
  • Modular design for precise positioning
  • Multiple power (150A, 80A, and 40A) and signal (24 to 64 circuits) modules
  • Press-fit or solder termination options
  • Reliable, easy PCB mounting
  • Variable blade and pin lengths

Applications

  • Data-communication equipment
    • High-end servers
    • Rack servers
  • Power supplies
  • Telecommunication equipment
    • Cellular base stations
    • Hubs
    • Routers
    • Switches

Technical Specifications

Parameters Values
Durability 50 cycles
Flammability Rating 94V-0
Operating Temperature Range -40°C to +105°C
Minimum Insulation Resistance 5000MΩ
Voltage Rating 40A Module 600V
80A Module 450V
150A Module 600V
Signal Module 250V