Molex 15014 Series Premo-Flex Jumper Cables

Molex 15014 Series Premo-Flex Jumper Cables have a pitch of 0.25mm and offer a copper flex option and reliable connectivity in a compact design for tight packaging applications. The cable jumpers deliver durable, ultra-flexible, cost-effective solutions for PCB connections in virtually any industry. These cable jumpers are available in standard lengths, pitches, and circuit sizes to accommodate a wide range of flexible interconnect requirements between two PC boards. The cables have an operating temperature range of -40°C to +105°C and have a straight terminal latching system. Molex Premo-Flex cable jumpers are ideal for medical, smartphone, consumer, and automotive applications.

Features

  • Available in off-the-shelf for faster time to market
  • Higher circuit count in a smaller footprint
  • Mates with 0.25mm-pitch easy-on FFC/FPC connectors
  • Multiple standard circuit sizes and lengths available
  • Simple assembly process

Applications

  • Automotive: 
    • Audio and navigation systems
    • Comfort features
    • Infotainment systems
  • Consumer:
    • Gaming machines
    • Home entertainment systems
    • Home security systems
  • Data/Computing: 
    • Copiers
    • Optical disk drives
  • Medical:
    • Patient monitoring
    • Surgical equipment
    • Telehealth
  • Smartphones and mobile devices: 
    • GPS
    • Tablets

Technical Specifications

Parameters Values
Pitch 0.25mm
Current rating per contact 0.2A
Maximum voltage 50V
Operating temperature range -40°C to +105°C
Dielectric withstanding voltage 9µA
Insulation resistance >50GΩ