Wired or Wireless - TTI is Your Molex Connection

Molex Logo

No matter how you'll connect to the future of technology - wired or wirelessly, nearby or far across the globe - Molex has the components you need to create and power innovative designs.

With the wide range of Molex antennas and connectors in stock at TTI, you can leverage industrial IoT, automation and other advanced technologies to their fullest. These products help you create the future of connected transportation and industry, built with components that deliver unmatched flexibility and reliability.

Molex Nano-Fit Power Connectors

Nano-Fit Power Connectors

A small package size connector with fully-protected header terminals, Nano-Fit connectors give you different mechanical keying options to reduce the risk of cross-mating while improving assembly speed with color-coding logic.

Molex Ultra-Fit 3.5mm Pitch Power Connectors

Ultra-Fit 3.50mm Pitch Power Connectors

With multiple mechanical keying and color-coded options, Ultra-Fit delivers a 17 percent smaller footprint over similar power connectors. Optional Terminal Position Assurance (TPA) retainer reduces terminal backout and ultra-low mating force streamlines assembly.

Molex Mega-Fit Power Connectors

Mega-Fit Power Connectors

Current-carrying capabilities up to 26.0A, Mega-Fit connectors offer six independent points of contact to provide long-term reliability through secondary current-path redundancy.

Molex Mini-Fit Sigma Sealed

Mini-Fit Sigma Sealed

Wire-to-wire connectors that utilize traditional Mini-Fit TPA2, the Mini-Fit Sigma offers protection from water and dust ingress and operating temperatures up to +125° C.

Molex Squba 1.8mm Sealed Wire-to-Wire Connectors

Squba 1.8mm Sealed Wire-to-Wire Connectors

Offers an IP67-sealed rating and carries 6.0A of current, Squba wire-to-wire connectors delivers reliable power in a wide range of space-constrained applications.

Molex Micro-Lock Plus Wire-to-Board Connectors

Micro-Lock Plus Wire-to-Board Connectors

One of the smallest connectors currently on the market with a positive lock, Micro-Lock Plus withstands shock, vibration, and rough handling, delivering extra retention security for space-contrained designs.

Molex Antennas for Transportation and Industrial Applications

Antennas for Transportation and Industrial Applications

Ultra-thin ceramic and LDS/MID antennas from Molex enable fast and easy integration with frequencies and protocols that connected devices rely on - Wi-Fi, Bluetooth, Zigbee, WLAN and LPWAN, and more.

Molex is a registered trademark of Molex, LLC in the United States of America and may be registered in other countries; all other trademarks listed herein belong to their respective owners.