Molex Micro-Lock Plus 1.25mm Pitch Connectors

Molex Micro-Lock Plus 1.25mm Pitch Connectors provide electrical and mechanical reliability for high-temperature designs, meeting automotive and other industry standards. These connectors feature a wide positive latch for secure mating and a dual-contact terminal design. The Micro-Lock Plus connectors operate within a temperature range from -40ºC to +105ºC, offer a maximum voltage of 50V, and have a maximum contact resistance of 20mΩ. Typical applications include gaming machines, industrial automation, and automotive.

Features

  • 1.25mm pitch connector with positive lock
  • Features a dual-contact terminal design
  • Low-halogen and RoHS-compliant
  • Maximum durability of 30 cycles
  • Robust metal solder tabs are included
  • Single-row versions have an outer lock
  • Terminal Position Assurance (TPA) 
  • Wide positive latch provides an audible click

Applications

  • Appliances
    • Air conditioners
    • Desktop PCs
    • Drones
    • Gaming machines
    • Laser printers
    • Power tools
    • Vacuum cleaners
    • White goods
  • Automotive
    • Mirror
    • Steering wheel
    • Switches
    • Vehicle Infotainment
  • Industrial automation
    • Automation 
    • Robots

Technical Specifications

Parameters Vaues
Operating Temperature Range -40°C to +105°C
Maximum Voltage 50V
Maximum Contact Resistance 20mΩ
Minimum Insulation Resistance 100MΩ
Dielectric Withstanding Voltage 500Vac