Molex Micro-Lock Plus 2mm Pitch Connector System

Molex Micro-Lock Plus 2mm Pitch Connector System offers electrical and mechanical reliability in high-temperature environments. These connectors feature a positive-lock latch with an audible click to ensure proper mating. The dual-row versions increase contact density and enhance signal integrity by reducing crosstalk and improving impedance control. These devices support 2mm pitch, operate between -40 °C and +105 °C, and handle currents up to 4.7A (AWG 22) in single-row and up to 4.5A (AWG 22) in dual-row configurations. The Micro-Lock Plus system suits wire-to-board and wire-to-wire applications in automotive steering wheels, paddle shifters, combination switches, and internal unit connections.

Features

  • Audible latch click
  • Dual-row and single-row options
  • High-temperature tolerance
  • Inner lock design prevents latch damage
  • Low-profile housing
  • Polarization to prevent mismating
  • Positive lock for secure connection
  • Retention ears enhance header stability
  • Terminal position assurance (TPA) support
  • Wide current range

Applications

  • Air conditioners
  • Automotive combination switches
  • Automotive paddle shifts
  • Automotive steering wheels
  • Consumer electronics
  • Data-center servers
  • Desktop PCs
  • Drones
  • Industrial automation equipment
  • Internal automotive unit connections
  • Laser printers
  • Power tools
  • Vacuum cleaners
  • White goods

Technical Specifications

Parameters Values
Pitch 2mm
Operating Temperature Range -40°C to +105°C
Maximum Voltage  250V
Maximum Contact Resistance 10mΩ
Dielectric Withstanding Voltage 800VAC
Minimum Insulation Resistance 1000MΩ