Molex Nano-Fit Power Connectors
Molex Nano-Fit Power Connectors feature compact, fully protected headers and terminals suitable for confined spaces. These connectors provide secondary current paths to enhance long-term reliability and performance. The Nano-Fit Power connectors feature 20AWG wire with UL 1569/1007 compliance to meet voltage requirements specified by HVAC and APL manufacturers. These Nano-Fit connectors operate within a temperature range from -40°C to +125°C and support a maximum voltage rating of 250V. Applications include home appliances, vacuum cleaners, telemetrics, and infotainment systems.
Features
- Decreases operator fatigue
- Ensures full terminal seating to prevent backout
- Ensures secure mating of connectors
- Meets USCAR2 specifications
- Offers design flexibility
- Offers multiple mechanical keying options for safety
- RoHS compliant
- Visual guide helps avoid cross-mating
Applications
- Appliances
- Dryers
- Freezers
- Microwave ovens
- Refrigerators
- Washing machines
- Water heaters/boilers
- Vacuum cleaners
- Automotive
- Batteries
- EV chargers
- Infotainment systems
- Interior lighting and navigation
- Mirrors
- Mopeds
- Datacom
- Auxiliary power devices
- Compute boards
- Graphics Processing Units (GPUs)
- Servers
- Switches
- HVAC
- Commercial HVAC units
- Residential HVAC units
Technical Specifications
| Parameters | Values |
|---|---|
| Contact Resistance | 10mΩ |
| Dielectric Withstanding Voltage | 1500V |
| Insulation Resistance | 1000MΩ |
| Maximum Current Rating | 8A |
| Maximum Voltage Rating | 250V |
| Operating Temperature Range | -40°C to +125°C |