Molex Ultra-Fit Power Connectors
Molex Ultra-Fit Power Connectors offer a 3.5mm pitch in a wire-to-board and wire-to-wire system. These connectors provide high density, low mating force, and space-saving with a current of up to 14A. The Ultra-Fit power connectors feature color-coded housings to mitigate the risk of mis-mating and optional TPA retainers to significantly reduce terminal backout. These power connectors come with a maximum mating force of 4.5N and a maximum insertion force to PCB of 35N. The Ultra-Fit connectors operate within a temperature range from -40°C to +105°C and offer a maximum voltage of 600V. Typical applications include refrigerators, hubs, servers, infotainment, and ballasts.
Features
- 3.5mm pitch
- Color-coded housings
- Enhanced latch on tangless receptacles
- Faster assembly
- Halogen-free and RoHS-complaint
- High copper alloy contact
- High current rating
- Highly flexible and reliable
- Internal locking mechanism
- Minimum durability of 25 cycles
- Multi-color cable configurations
- Reduced terminal back-out
- Saves PCB space
- Standard 1.57mm PCB thickness
- Tin over nickel overall plating
- Ultra-low mating force terminal
Applications
- Assembly line equipment
- Ballasts home
- C4ISR
- Food and beverage
- Healthcare IT
- Hubs
- Infotainment
- Lighting fixtures
- Patient care equipment
- Refrigerators
- Servers
Technical Specifications
| Parameters | Values |
|---|---|
| Maximum voltage | 600V |
| Maximum current | 14A |
| Maximum contact resistance | 7mΩ |
| Dielectric withstanding voltage | 1800VAC |
| Minimum insulation resistance | 1000MΩ |
| Operating temperature range | -40°C to +105°C |