Molex Molex Mini-Fit Sigma
Molex Mini-Fit Sigma Connectors deliver an operating temperature up to +125° C, offers a double crimp tool and is available in Board-to-Board, Wire-to-Board and Wire-to-Wire configurations. Key features include TPA Supports, Seal Cap Supports, and Keying and Polarization.
Mini-Fit Sigma Sealed Wire-to-Wire Connectors utilize traditional Mini-Fit TPA2 terminals and wire gauges while providing protection from water, foam and dust debris ingress.
Mini-Fit Sigma Connectors feature a slim profile design that delivers 11.5A for a wide range of applications including Commercial Vehicle, Home Appliance, Consumer, and Industrial Automation.
Mini-Fit Sigma Low Mating Force (LMF) Terminals
Molex Mini-Fit Sigma Low Mating Force (LMF) Terminals offer a lower mating force, providing improved ergonomics and increasing efficiency and durability over 30 cycles.
Mini-Fit Sigma FIP Hybrid Connectors
Molex Mini-Fit Sigma FIP Hybrid Connectors include headers and wire housings, series 214372, 207019, and 207017. Includes header and wire housing types cap and plug housing. Available as 4.2mm pitch with 2 rows, and a variety of positions.
Mini-Fit Sigma Receptacles
Molex Mini-Fit Sigma Receptacles include receptacle housing types including cap, Mini-Fit Sigma plug housing, and plug housing. One or two rows are available and options include a variety of positions.
Mini-Fit Sigma Plugs
Molex Mini-Fit Sigma Plugs include headers and wire housings, series 200488, 200471, 172767, and 172762 plug housing. Available in one or two rows with a variety of positions.
Video
This TTI Tech Specs video for Molex Mini-Fit Sigma sealed power connectors explains how these connectors use traditional Mini-Fit TPA2 terminal and have TPA supports for optional TPA inserts.
See video transcript below
Video Transcript
Personal protective equipment, or PPE, comes in a lot of forms: from simple gloves and facemasks to the full hazmat suit. It just depends on what you’re trying to keep out. For connectors, it’s a bit easier. Molex Mini-Fit Sigma Sealed Power Connectors protect against water, foam, and dust debris, keeping your power connections safe in whatever vehicle, appliance, or industrial machinery you put it on.
The connectors consist of a rubber cap that mounts to the back of the housing and is tested to IP54 requirements. The housings accept standard Mini-Fit TPA2 terminals, have supports for optional TPA inserts to keep terminals securely seated, and they have panel mount ears to keep the connector stable when mounted to a panel. Mini-Fit Sigma Sealed Power Connectors are keyed and polarized to mate with standard Mini-Fit 3.0 Power Connectors. They’re available with up to 14 circuits on a 4.2 millimeter pitch and can carry up to 13 amps per circuit.