Littelfuse AEC-Q200 Surface Mount Fuses

Littelfuse AEC-Q200 Surface Mount Fuses are UL-certified, ensuring high temperature stability and performance reliability. The AEC-Q200 surface mount fuses have ultra-high I2t values that withstand high inrush current. These surface mount fuses are 100% lead-free, RoHS compliant, and halogen-free. The AEC-Q200 fuses operate at a current range from 0.25A to 125A and a temperature range from -55°C to +150°C. These surface mount fuses are ideal for various applications, including automotive navigation systems, battery management systems, navigation, and TFT displays.

Features

  • AEC-Q200 qualified
  • Excellent temperature stability
  • Fast response to faulty current
  • Halogen-free
  • High reliability
  • Lead-free
  • RoHS compliant
  • UL certified

Applications

  • Automotive navigation system
  • Battery management system
  • Clusters
  • Li-ion battery
  • Navigation
  • On-board charger
  • Power distribution unit
  • Routers
  • TFT display

Technical Specifications

Parameters Current range (A) Maximum voltage rating (V) Nominal power dissipation range (W) Operating temperature range (°C) Resources
Values
407A 1 to 8 24, 32, and 63 0.456 to 0.8 -55 to +150 Datasheet
437A 0.25 to 8 35, 63, and 125 0.195 to 1.040 -55 to +150 Datasheet
438A 0.25 to 6 24, 32, and 63 0.138 to 0.540 -55 to +150 Datasheet
440A 0.5 to 8 63 0.136 to 0.524 -55 to +150 Datasheet
441A 2 to 6 32 0.110 to 0.278 -55 to +150 Datasheet
501A 10 to 20 32 0.4407 to 1.1776 -55 to +150 Datasheet
881 60 to 125 75, 100, and 115 - -55 to +100 Datasheet
885 1 to 5 450 and 500 0.105 to 0.395 -40 to +105 Datasheet

Video

This video explains the Littelfuse AEC-Q200 Surface Mount Fuses are UL-certified, ensuring excellent temperature stability and performance reliability. The AEC-Q200 surface mount fuses have ultra-high I2t values that withstand high inrush current.

See video transcript below

Video Transcript

If you’re looking for a fuse that will never give you up, never let you down, never run around and desert you, then the range of AEC-Q200 qualified fuses from Littelfuse are the fuse for you. These fuses come in a wide range of trip currents, package sizes, and temperature ranges, giving you a high degree of flexibility when choosing a fuse. With a typical temperature range of -55°C to +150°C, there are few environments that these fuses can’t handle, and their maximum current range from 5A to 550A enable for use in a multitude of applications including automotive navigation systems, routers, displays, and battery systems. These fuses also come in numerous mounting types, including surface mount options for compact designs, soldered tabs for increased powers, and bolt terminals for those applications where ease of maintenance is needed.

View more Littelfuse resources