Littelfuse 440A Surface Mount Ceramic Fuses
Littelfuse 440A Series Surface Mount Ceramic Fuses are 1206 high I2t fuses that have ultra-high inrush current withstand capability to avoid nuisance fuse open. The 440A series ceramic fuses are AEC-Q200 qualified and provide fast response to faulty current, ensuring overcurrent protection to sensitive electronic components. These ceramic fuses have a current rating range from 0.5A to 8A and a maximum voltage rating of 63V. The 440A ceramic fuses operate at a temperature range from -55°C to +150°C and are ideal for various applications, including automotive navigation systems, battery management systems, LED lighting, and TFT displays.
Features
- AEC-Q200 qualified
- Ensures overcurrent protection to sensitive electronic component
- Excellent temperature stability and performance reliability
- Fast response to faulty currents
- Halogen-free
- Lead-free
- RoHS compliant
- Ultra-high I2t values
Applications
- Automotive navigation systems
- Battery management systems
- LED lighting
- Li-ion battery
- TFT display
Technical Specifications
| Parameters | Values |
|---|---|
| Current rating range | 0.5A to 8A |
| Maximum voltage rating | 63V |
| Nominal power dissipation range | 0.136W to 0.524W |
| Operating temperature range | -55°C to +150°C |
440A Series Surface Mount Ceramic Fuses Product Dimensions
All dimensions in mm (inches)