Littelfuse AEC-Q200 Qualified Fuses

Littelfuse AEC-Q200 Qualified Fuses feature fast response to faulty current and are available in several options (fast-acting, high I2t, and high voltage). The AEC-Q200 qualified fuses are lead-free, halogen-free with RoHS compliant. AEC-Q200 qualified fuses depending on series can operate at different temperature ranges from -55°C to +125°C, -40°C to +105°C, and -55°C to +150°C. Typical applications include On-Board Charger (OBC), Power Distribution Units (PDU), routers, TFT displays, li-ion batteries, and navigation.

Features

  • AEC-Q200 qualified
  • Fast response to faulty current
  • Lead-free, halogen-free, and RoHS compliant

Applications

  • Automotive navigation system
  • Battery management system protection
  • Clusters
  • LED lighting automotive navigation system
  • Li-ion battery
  • Navigation
  • OBC
  • PDU
  • Routers
  • TFT display

Technical Specifications

Series Operating temperature range Maximum voltage rating Maximum current rating Resources
Cartridge fuses
526 -55°C to +125°C 500V
60A Datasheet (PDF)
527 -55°C to +125°C 500V
550A Datasheet (PDF)
828 -55°C to +125°C 1000V 30A Datasheet (PDF)
         
Surface mount fuses
407A -55°C to +150°C 63V 8A Datasheet (PDF)
422A -55°C to +125°C 125V and 250V 5A Datasheet (PDF)
437A -55°C to +150°C 125V 8A Datasheet (PDF)
438A -55°C to +150°C 63V 6A Datasheet (PDF)
440A -55°C to +150°C 63V 8A Datasheet (PDF)
441A -55°C to +150°C 32V 6A Datasheet (PDF)
501A -55°C to +150°C 32V 20A Datasheet (PDF)
881 -55 °C to +100 °C
with proper derating
115V 125A Datasheet (PDF)
885 -40ºC to +105ºC
with proper derating
500V 5A Datasheet (PDF)
PICO II 521 Series -55º C to +125ºC
(Consider re-rating)
75V 7A Datasheet (PDF)