Littelfuse AEC-Q200 Cartridge Fuses
Littelfuse AEC-Q200 Cartridge Fuses are RoHS compliant, lead-free, halogen-free, and feature a quick response time to faulty current. These AEC-Q200 qualified devices are specifically designed and tested to the circuit protection needs of compact auto-electronics and are available in 526, 527, and 828 series options. The AEC-Q200-qualified cartridge fuses offer an operating temperature range from -55°C to +125°C. Typical applications include navigation, battery management systems, routers, clusters, and TFT displays.
Features
- High breaking strength
- Highly interruptible
- Quick response time to faulty current
- RoHS-compliant, lead-free, and halogen-free
Applications
- Automotive
- Battery management system
- Clusters
- Navigation
- On-board charger
- Power distribution unit
- Routers
- TFT displays
Technical Specifications
| Parameters | Ampere rating range | Body size | Interrupting rating | Operating temperature range | Voltage rating | Resources |
|---|---|---|---|---|---|---|
| Series | ||||||
| 526 | 30A to 60A | 10mm x 32mm | 10kA at 500VAC/VDC | -55°C to +125°C | 500VAC/VDC | Datasheet (PDF) |
| 527 | 30A to 50A | 6mm x 32mm | 10kA at 500VAC | -55°C to +125°C | 500VAC | Datasheet (PDF) |
| 828 | 15A to 30A | 10mm x 38mm | 10kA at 1000VDC | -55°C to +125°C | 1000VDC | Datasheet (PDF) |